Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTJ471 | |
|---|---|
DigiKey Part Number | RHM470CPTR-ND - Tape & Reel (TR) RHM470CPCT-ND - Cut Tape (CT) RHM470CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ471 |
Description | RES SMD 470 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ471 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-471ELF | Bourns Inc. | 147.117 | 118-CR0805-JW-471ELFCT-ND | 0,08000 € | Direct |
| CRCW0805470RJNEAC | Vishay Dale | 53.990 | 541-CRCW0805470RJNEACCT-ND | 0,08000 € | Direct |
| CRCW0805470RJNEBC | Vishay Dale | 0 | CRCW0805470RJNEBC-ND | 0,00400 € | Direct |
| CRG0805J470R | TE Connectivity Passive Product | 10.927 | A126392CT-ND | 0,08000 € | Direct |
| ERJ-6GEYJ471V | Panasonic Industry | 20.620 | P470ACT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |











