43 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ433

DigiKey Part Number
RHM43KCPTR-ND - Tape & Reel (TR)
RHM43KCPCT-ND - Cut Tape (CT)
RHM43KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ433
Description
RES SMD 43K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
43 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ433 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-JW-433ELFBourns Inc.19.590118-CR0805-JW-433ELFCT-ND0,08000 €Direct
CRCW080543K0JNEAVishay Dale14.296541-43KACT-ND0,08000 €Direct
ERJ-6GEYJ433VPanasonic Industry23.994P43KACT-ND0,08000 €Direct
RMCF0805JT43K0Stackpole Electronics Inc12.586RMCF0805JT43K0CT-ND0,08000 €Direct
ERJ-6ENF4302VPanasonic Industry48.422P43.0KCCT-ND0,10000 €Upgrade
In-Stock: 736
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00245 €12,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01200 €0,30 €
500,00940 €0,47 €
1000,00760 €0,76 €
2500,00576 €1,44 €
5000,00476 €2,38 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
500,00760 €0,38 €
1000,00620 €0,62 €
5000,00408 €2,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €