
MCR10ERTJ3R3 | |
|---|---|
DigiKey Part Number | RHM3.3CPTR-ND - Tape & Reel (TR) RHM3.3CPCT-ND - Cut Tape (CT) RHM3.3CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ3R3 |
Description | RES SMD 3.3 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTJ3R3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6RQF3R3V | Panasonic Industry | 12.310 | P3.3DCT-ND | 0,18000 € | Upgrade |
| ERJ-6RQJ3R3V | Panasonic Industry | 9.500 | P3.3BCT-ND | 0,22000 € | Upgrade |
| RC0805FR-073R3L | YAGEO | 24.254 | YAG2295CT-ND | 0,09000 € | Upgrade |
| RC0805JR-073R3L | YAGEO | 700.389 | 311-3.3ARCT-ND | 0,08000 € | Upgrade |
| RC2012F3R3CS | Samsung Electro-Mechanics | 1 | 1276-5168-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,00940 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00760 € | 0,38 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

