Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTJ333 | |
|---|---|
DigiKey Part Number | RHM33KCPTR-ND - Tape & Reel (TR) RHM33KCPCT-ND - Cut Tape (CT) RHM33KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ333 |
Description | RES SMD 33K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ333 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-333ELF | Bourns Inc. | 747 | 118-CR0805-JW-333ELFCT-ND | 0,08000 € | Direct |
| CRCW080533K0JNEAC | Vishay Dale | 0 | CRCW080533K0JNEAC-ND | 0,00400 € | Direct |
| CRCW080533K0JNEBC | Vishay Dale | 0 | CRCW080533K0JNEBC-ND | 0,00400 € | Direct |
| ERJ-6GEYJ333V | Panasonic Industry | 2.912 | P33KACT-ND | 0,08000 € | Direct |
| ERJ-S06J333V | Panasonic Industry | 0 | ERJ-S06J333V-ND | 0,03145 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







