MCR10ERTJ304 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00367 €
Datasheet

Direct


Vishay Dale
In Stock: 16.667
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Panasonic Industry
In Stock: 71.857
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03145 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00283 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.286
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,00914 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00497 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01482 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00523 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 91.019
Unit Price: 0,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.349
Unit Price: 0,12000 €
Datasheet
300 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ304

DigiKey Part Number
RHM300KCPTR-ND - Tape & Reel (TR)
RHM300KCPCT-ND - Cut Tape (CT)
RHM300KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ304
Description
RES SMD 300K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
300 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ304 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-JW-304ELFBourns Inc.0CR0805-JW-304ELF-ND0,00367 €Direct
CRCW0805300KJNEAVishay Dale16.667541-300KACT-ND0,08000 €Direct
CRCW0805300KJNEACVishay Dale0CRCW0805300KJNEAC-ND0,00400 €Direct
CRCW0805300KJNEBCVishay Dale0CRCW0805300KJNEBC-ND0,00400 €Direct
ERJ-6GEYJ304VPanasonic Industry71.857P300KACT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00245 €12,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €