MCR10ERTJ203 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 29.528
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 18.527
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00561 €
Datasheet

Direct


Panasonic Industry
In Stock: 425
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03208 €
Datasheet

Direct


Vishay Dale
In Stock: 2.872
Unit Price: 0,11000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 36.052
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 78.719
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02960 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 12.528
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01482 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01349 €
Datasheet
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ203

DigiKey Part Number
RHM20KCPTR-ND - Tape & Reel (TR)
RHM20KCPCT-ND - Cut Tape (CT)
RHM20KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ203
Description
RES SMD 20K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-JW-203ELFBourns Inc.29.528118-CR0805-JW-203ELFCT-ND0,08000 €Direct
CRCW080520K0JNEAVishay Dale18.527541-20KACT-ND0,08000 €Direct
CRCW080520K0JNEACVishay Dale0CRCW080520K0JNEAC-ND0,00400 €Direct
CRCW080520K0JNEBCVishay Dale0CRCW080520K0JNEBC-ND0,00561 €Direct
ERJ-6GEYJ203VPanasonic Industry425P20KACT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00245 €12,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €