Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTJ201 | |
|---|---|
DigiKey Part Number | RHM200CPTR-ND - Tape & Reel (TR) RHM200CPCT-ND - Cut Tape (CT) RHM200CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ201 |
Description | RES SMD 200 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTJ201 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-201ELF | Bourns Inc. | 54.610 | 118-CR0805-JW-201ELFCT-ND | 0,08000 € | Direct |
| CRCW0805200RJNEA | Vishay Dale | 26.234 | 541-200ACT-ND | 0,08000 € | Direct |
| CRCW0805200RJNEAC | Vishay Dale | 0 | CRCW0805200RJNEAC-ND | 0,00400 € | Direct |
| CRCW0805200RJNEBC | Vishay Dale | 0 | CRCW0805200RJNEBC-ND | 0,00400 € | Direct |
| ERJ-6GEYJ201V | Panasonic Industry | 1.610 | P200ACT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









