Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTJ1R8 | |
|---|---|
DigiKey Part Number | RHM1.8CPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ1R8 |
Description | RES SMD 1.8 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ1R8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF1R8V | Panasonic Industry | 23.770 | P15993CT-ND | 0,25000 € | Upgrade |
| ERJ-6RQF1R8V | Panasonic Industry | 3.350 | P1.8DCT-ND | 0,18000 € | Upgrade |
| ERJ-6RQJ1R8V | Panasonic Industry | 856 | P1.8BCT-ND | 0,20000 € | Upgrade |
| RC0805FR-071R8L | YAGEO | 36.045 | 311-1.80CRCT-ND | 0,09000 € | Upgrade |
| RC0805JR-071R8L | YAGEO | 7.875 | 13-RC0805JR-071R8LCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Unit Price without VAT: | 0,00245 € |
|---|---|
| Unit Price with VAT: | 0,00292 € |






