
MCR10ERTJ111 | |
|---|---|
DigiKey Part Number | RHM110CPTR-ND - Tape & Reel (TR) RHM110CPCT-ND - Cut Tape (CT) RHM110CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ111 |
Description | RES SMD 110 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00248 € | 12,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00770 € | 0,77 € |
| 250 | 0,00580 € | 1,45 € |
| 500 | 0,00482 € | 2,41 € |
| 1.000 | 0,00402 € | 4,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00630 € | 0,63 € |
| 500 | 0,00414 € | 2,07 € |
| 1.000 | 0,00350 € | 3,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

