Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR10ERTFL2R21 | |
|---|---|
DigiKey Part Number | RHM2.21CITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTFL2R21 |
Description | RES SMD 2.21 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTFL2R21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-072R21L | YAGEO | 8.310 | 311-2.21CRCT-ND | 0,09000 € | Upgrade |
| RMCF0805FT2R21 | Stackpole Electronics Inc | 8.129 | 738-RMCF0805FT2R21CT-ND | 0,08000 € | Upgrade |
| AC0805FR-102R21L | YAGEO | 0 | 13-AC0805FR-102R21LTR-ND | 0,00985 € | Parametric Equivalent |
| AC0805FR-132R21L | YAGEO | 0 | 13-AC0805FR-132R21LTR-ND | 0,00898 € | Parametric Equivalent |
| CRCW08052R21FKTA | Vishay Dale | 0 | CRCW08052R21FKTA-ND | 0,02029 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00305 € | 15,25 € |
| Unit Price without VAT: | 0,00305 € |
|---|---|
| Unit Price with VAT: | 0,00363 € |





