
MCR10ERTFL1R80 | |
|---|---|
DigiKey Part Number | RHM1.80CITR-ND - Tape & Reel (TR) RHM1.80CICT-ND - Cut Tape (CT) RHM1.80CIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTFL1R80 |
Description | RES SMD 1.8 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTFL1R80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF1R8V | Panasonic Industry | 23.770 | P15993CT-ND | 0,25000 € | Upgrade |
| ERJ-6RQF1R8V | Panasonic Industry | 3.338 | P1.8DCT-ND | 0,18000 € | Upgrade |
| RC0805FR-071R8L | YAGEO | 34.030 | 311-1.80CRCT-ND | 0,09000 € | Upgrade |
| RMCF0805FT1R80 | Stackpole Electronics Inc | 8.225 | RMCF0805FT1R80CT-ND | 0,08000 € | Upgrade |
| CRCW08051R80FKTA | Vishay Dale | 5.000 | CRCW08051R80FKTA-ND | 0,02070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00305 € | 15,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00920 € | 0,46 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

