
MCR10ERTFL1R60 | |
|---|---|
DigiKey Part Number | RHM1.60CITR-ND - Tape & Reel (TR) RHM1.60CICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTFL1R60 |
Description | RES SMD 1.6 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTFL1R60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT1R60 | Stackpole Electronics Inc | 7.733 | RMCF0805FT1R60CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00880 € | 0,88 € |
| 250 | 0,00680 € | 1,70 € |
| 500 | 0,00566 € | 2,83 € |
| 1.000 | 0,00476 € | 4,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00305 € | 15,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

