8.45 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF8451

DigiKey Part Number
RHM8.45KCHTR-ND - Tape & Reel (TR)
RHM8.45KCHCT-ND - Cut Tape (CT)
RHM8.45KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF8451
Description
RES SMD 8.45K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF8451 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-8451ELFBourns Inc.22.930118-CR0805-FX-8451ELFCT-ND0,08000 €Direct
CRCW08058K45FKEAVishay Dale5.937541-8.45KCCT-ND0,08000 €Direct
CRCW08058K45FKEACVishay Dale39.212541-CRCW08058K45FKEACCT-ND0,08000 €Direct
ERJ-6ENF8451VPanasonic Industry21.579P8.45KCCT-ND0,10000 €Direct
RC0805FR-078K45LYAGEO54.601311-8.45KCRCT-ND0,08000 €Direct
In-Stock: 48
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00289 €14,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
250,01320 €0,33 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €