665 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF6653

DigiKey Part Number
RHM665KCHTR-ND - Tape & Reel (TR)
RHM665KCHCT-ND - Cut Tape (CT)
RHM665KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF6653
Description
RES SMD 665K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
665 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF6653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.207
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00289 €14,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01060 €0,53 €
1000,00850 €0,85 €
2500,00652 €1,63 €
5000,00542 €2,71 €
1.0000,00456 €4,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
500,00860 €0,43 €
1000,00720 €0,72 €
5000,00476 €2,38 €
1.0000,00405 €4,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €