MCR10ERTF6193 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00482 €
Datasheet

Direct


Vishay Dale
In Stock: 26.647
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.177
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,04452 €
Datasheet

Direct


YAGEO
In Stock: 11.284
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.800
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01681 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01233 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01554 €
Datasheet
619 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF6193

DigiKey Part Number
RHM619KCHTR-ND - Tape & Reel (TR)
RHM619KCHCT-ND - Cut Tape (CT)
RHM619KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF6193
Description
RES SMD 619K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
619 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF6193 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-6193ELFBourns Inc.0CR0805-FX-6193ELF-ND0,00482 €Direct
CRCW0805619KFKEAVishay Dale26.647541-619KCCT-ND0,08000 €Direct
CRCW0805619KFKEACVishay Dale0CRCW0805619KFKEAC-ND0,00586 €Direct
CRCW0805619KFKEBCVishay Dale0CRCW0805619KFKEBC-ND0,00586 €Direct
ERJ-6ENF6193VPanasonic Industry14.177P619KCCT-ND0,10000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00289 €14,45 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €