
MCR10ERTF4750 | |
|---|---|
DigiKey Part Number | RHM475CHTR-ND - Tape & Reel (TR) RHM475CHCT-ND - Cut Tape (CT) RHM475CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF4750 |
Description | RES SMD 475 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF4750 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-4750ELF | Bourns Inc. | 12.460 | CR0805-FX-4750ELFCT-ND | 0,08000 € | Direct |
| CRCW0805475RFKEA | Vishay Dale | 3.730 | 541-475CCT-ND | 0,08000 € | Direct |
| CRCW0805475RFKEAC | Vishay Dale | 30.783 | 541-CRCW0805475RFKEACCT-ND | 0,08000 € | Direct |
| ERJ-6ENF4750V | Panasonic Industry | 4.506 | P475CCT-ND | 0,10000 € | Direct |
| RC0805FR-07475RL | YAGEO | 57.728 | 311-475CRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00289 € | 14,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00850 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00720 € | 0,72 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

