MCR10ERTF4701 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 231.748
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 106.820
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 639.138
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 73.766
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 392.384
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Direct


YAGEO
In Stock: 136.209
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01281 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 158.994
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 82.551
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.034
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 13.931
Unit Price: 0,16000 €
Datasheet
4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF4701

DigiKey Part Number
RHM4.70KCHTR-ND - Tape & Reel (TR)
RHM4.70KCHCT-ND - Cut Tape (CT)
RHM4.70KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF4701
Description
RES SMD 4.7K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF4701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00293 €14,65 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €