19.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1962

DigiKey Part Number
RHM19.6KCHTR-ND - Tape & Reel (TR)
RHM19.6KCHCT-ND - Cut Tape (CT)
RHM19.6KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1962
Description
RES SMD 19.6K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
19.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1962 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00340 $17,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $