
MCR10ERTF17R8 | |
|---|---|
DigiKey Part Number | RHM17.8CHTR-ND - Tape & Reel (TR) RHM17.8CHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF17R8 |
Description | RES SMD 17.8 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF17R8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080517R8FKEA | Vishay Dale | 15.703 | 541-17.8CCT-ND | 0,08000 € | Direct |
| ERJ-6ENF17R8V | Panasonic Industry | 3.304 | P17.8CCT-ND | 0,10000 € | Direct |
| RC0805FR-0717R8L | YAGEO | 702 | 311-17.8CRCT-ND | 0,08000 € | Direct |
| RMCF0805FT17R8 | Stackpole Electronics Inc | 4.714 | 738-RMCF0805FT17R8CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00850 € | 0,85 € |
| 250 | 0,00652 € | 1,63 € |
| 500 | 0,00542 € | 2,71 € |
| 1.000 | 0,00456 € | 4,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00289 € | 14,45 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

