
MCR10ERTF16R2 | |
|---|---|
DigiKey Part Number | RHM16.2CHTR-ND - Tape & Reel (TR) RHM16.2CHCT-ND - Cut Tape (CT) RHM16.2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF16R2 |
Description | RES SMD 16.2 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF16R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00293 € | 14,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00860 € | 0,86 € |
| 250 | 0,00660 € | 1,65 € |
| 500 | 0,00550 € | 2,75 € |
| 1.000 | 0,00461 € | 4,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00730 € | 0,73 € |
| 500 | 0,00482 € | 2,41 € |
| 1.000 | 0,00410 € | 4,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

