Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR10ERTF14R3 | |
|---|---|
DigiKey Part Number | RHM14.3CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF14R3 |
Description | RES SMD 14.3 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF14R3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080514R3FKEAC | Vishay Dale | 0 | CRCW080514R3FKEAC-ND | 0,00586 € | Direct |
| CRCW080514R3FKEBC | Vishay Dale | 0 | CRCW080514R3FKEBC-ND | 0,00586 € | Direct |
| ERJ-6ENF14R3V | Panasonic Industry | 47.714 | P14.3CCT-ND | 0,10000 € | Direct |
| RMCF0805FT14R3 | Stackpole Electronics Inc | 5.974 | 738-RMCF0805FT14R3CT-ND | 0,08000 € | Direct |
| CRGH0805F14R3 | TE Connectivity Passive Product | 0 | CRGH0805F14R3-ND | 0,01233 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00289 € | 14,45 € |
| Unit Price without VAT: | 0,00289 € |
|---|---|
| Unit Price with VAT: | 0,00344 € |








