
MCR10ERTF1151 | |
|---|---|
DigiKey Part Number | RHM1.15KCHTR-ND - Tape & Reel (TR) RHM1.15KCHCT-ND - Cut Tape (CT) RHM1.15KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1151 |
Description | RES SMD 1.15K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1151 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1151ELF | Bourns Inc. | 16.377 | 118-CR0805-FX-1151ELFCT-ND | 0,08000 € | Direct |
| CRCW08051K15FKEA | Vishay Dale | 18.795 | 541-1.15KCCT-ND | 0,08000 € | Direct |
| ERJ-6ENF1151V | Panasonic Industry | 23.245 | P1.15KCCT-ND | 0,10000 € | Direct |
| RC0805FR-071K15L | YAGEO | 16.525 | 311-1.15KCRCT-ND | 0,08000 € | Direct |
| RMCF0805FT1K15 | Stackpole Electronics Inc | 4.075 | RMCF0805FT1K15CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00289 € | 14,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00850 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00720 € | 0,72 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

