MCR10ERTF10R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 112.044
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 90.724
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 38.541
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 858.191
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.845
Unit Price: 0,25000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet

Direct


Vishay Dale
In Stock: 1.377
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00352 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 294.624
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 214.031
Unit Price: 0,15000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.840
Unit Price: 0,14000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 12.121
Unit Price: 0,17000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 98.383
Unit Price: 0,19000 €
Datasheet
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF10R0

DigiKey Part Number
RHM10.0CHTR-ND - Tape & Reel (TR)
RHM10.0CHCT-ND - Cut Tape (CT)
RHM10.0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF10R0
Description
RES SMD 10 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00289 €14,45 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €