New at DigiKey
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100SJQPJ000

DigiKey Part Number
846-MCR100SJQPJ000TR-ND - Tape & Reel (TR)
846-MCR100SJQPJ000CT-ND - Cut Tape (CT)
846-MCR100SJQPJ000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100SJQPJ000
Description
6432(2512)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.124" W (6.40mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15700 €1,57 €
250,12800 €3,20 €
500,11140 €5,57 €
1000,09810 €9,81 €
2500,08480 €21,20 €
5000,07710 €38,55 €
1.0000,07102 €71,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06233 €249,32 €
8.0000,05926 €474,08 €
12.0000,05777 €693,24 €
20.0000,05615 €1.123,00 €
28.0000,05522 €1.546,16 €
40.0000,05435 €2.174,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €