New at DigiKey
10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100SJQPF10R0

DigiKey Part Number
846-MCR100SJQPF10R0TR-ND - Tape & Reel (TR)
846-MCR100SJQPF10R0CT-ND - Cut Tape (CT)
846-MCR100SJQPF10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100SJQPF10R0
Description
6432(2512)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.124" W (6.40mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,25800 €2,58 €
250,21600 €5,40 €
500,19140 €9,57 €
1000,17190 €17,19 €
2500,15232 €38,08 €
5000,14104 €70,52 €
1.0000,13202 €132,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11917 €476,68 €
8.0000,11463 €917,04 €
12.0000,11242 €1.349,04 €
20.0000,11002 €2.200,40 €
28.0000,10865 €3.042,20 €
40.0000,10735 €4.294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €