Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

MCR100JZHJ473 | |
|---|---|
DigiKey Part Number | RHM47KBCTR-ND - Tape & Reel (TR) RHM47KBCCT-ND - Cut Tape (CT) RHM47KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ473 |
Description | RES SMD 47K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ473 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352047KJT | TE Connectivity Passive Product | 30.894 | A126325CT-ND | 0,28000 € | Direct |
| CR2512-JW-473ELF | Bourns Inc. | 2.330 | 118-CR2512-JW-473ELFCT-ND | 0,20000 € | Direct |
| CRCW251247K0JNEG | Vishay Dale | 2.046 | 541-47KXCT-ND | 0,23000 € | Direct |
| CRCW251247K0JNEH | Vishay Dale | 0 | CRCW251247K0JNEH-ND | 0,04282 € | Direct |
| CRCW251247K0JNTG | Vishay Dale | 0 | CRCW251247K0JNTG-ND | 0,11487 € | Direct |









