Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent

MCR100JZHJ432 | |
|---|---|
DigiKey Part Number | RHM4.3KBCTR-ND - Tape & Reel (TR) RHM4.3KBCCT-ND - Cut Tape (CT) RHM4.3KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ432 |
Description | RES SMD 4.3K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ432 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35204K3JT | TE Connectivity Passive Product | 0 | 35204K3JT-ND | 0,04980 € | Direct |
| CRCW25124K30JNEG | Vishay Dale | 5.497 | 541-4.3KXCT-ND | 0,23000 € | Direct |
| CRCW25124K30JNEH | Vishay Dale | 0 | CRCW25124K30JNEH-ND | 0,04687 € | Direct |
| CRCW25124K30JNTG | Vishay Dale | 0 | CRCW25124K30JNTG-ND | 0,11487 € | Direct |
| ERJ-1TYJ432U | Panasonic Industry | 3.980 | PT4.3KXCT-ND | 0,47000 € | Direct |







