Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent

MCR100JZHJ393 | |
|---|---|
DigiKey Part Number | RHM39KBCTR-ND - Tape & Reel (TR) RHM39KBCCT-ND - Cut Tape (CT) RHM39KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ393 |
Description | RES SMD 39K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ393 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251239K0JNEG | Vishay Dale | 0 | 541-39KXCT-ND | 0,23000 € | Direct |
| CRCW251239K0JNTG | Vishay Dale | 0 | CRCW251239K0JNTG-ND | 0,11487 € | Direct |
| RMCF2512JT39K0 | Stackpole Electronics Inc | 10.765 | RMCF2512JT39K0CT-ND | 0,19000 € | Direct |
| CRCW251239K0FKEG | Vishay Dale | 0 | CRCW251239K0FKEG-ND | 0,04778 € | Upgrade |
| CRCW251239K0JNEGHP | Vishay Dale | 0 | CRCW251239K0JNEGHP-ND | 0,22293 € | Upgrade |





