Upgrade
Upgrade
Upgrade

MCR100JZHJ2R4 | |
|---|---|
DigiKey Part Number | RHM2.4BCTR-ND - Tape & Reel (TR) RHM2.4BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ2R4 |
Description | RES SMD 2.4 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ2R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122R40FKEG | Vishay Dale | 0 | CRCW25122R40FKEG-ND | 0,06488 € | Upgrade |
| CRCW25122R40FNEG | Vishay Dale | 0 | CRCW25122R40FNEG-ND | 0,09713 € | Upgrade |
| CRCW25122R40JNEG | Vishay Dale | 35.577 | 541-2.4XCT-ND | 0,23000 € | Upgrade |


