Direct

MCR100JZHFSR068 | |
|---|---|
DigiKey Part Number | RHM.068XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHFSR068 |
Description | RES 0.068 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHFSR068 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient 200/ +800ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE251268L0FKEA | Vishay Dale | 22.431 | 541-RCWE251268L0FKEACT-ND | 0,61000 € | Direct |


