Upgrade
Upgrade

MCR100JZHFL5R60 | |
|---|---|
DigiKey Part Number | MCR100JZHFL5R60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHFL5R60 |
Description | RES SMD 5.6 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHFL5R60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25125R60FKEG | Vishay Dale | 481 | 541-CRCW25125R60FKEGCT-ND | 0,29000 € | Upgrade |
| CRCW25125R60FNEG | Vishay Dale | 0 | CRCW25125R60FNEG-ND | 0,07614 € | Upgrade |


