Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent

MCR100JZHF97R6 | |
|---|---|
DigiKey Part Number | RHM97.6BBTR-ND - Tape & Reel (TR) RHM97.6BBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF97R6 |
Description | RES SMD 97.6 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF97R6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251297R6FKEG | Vishay Dale | 0 | CRCW251297R6FKEG-ND | 0,04778 € | Direct |
| CRCW251297R6FKTG | Vishay Dale | 0 | CRCW251297R6FKTG-ND | 0,14514 € | Direct |
| CRCW251297R6FKEGHP | Vishay Dale | 0 | CRCW251297R6FKEGHP-ND | 0,22308 € | Upgrade |
| ERJ-S1TF97R6U | Panasonic Industry | 0 | ERJ-S1TF97R6U-ND | 0,21596 € | Similar |
| RC2512FK-0797R6L | YAGEO | 0 | RC2512FK-0797R6L-ND | 0,05116 € | Similar |







