86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF86R6

DigiKey Part Number
RHM86.6BBTR-ND - Tape & Reel (TR)
RHM86.6BBCT-ND - Cut Tape (CT)
RHM86.6BBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF86R6
Description
RES SMD 86.6 OHM 1% 1W 2512
Customer Reference
Detailed Description
86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF86R6 Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03450 €138,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10000 €1,00 €
250,07960 €1,99 €
500,06780 €3,39 €
1000,05890 €5,89 €
Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11100 €1,11 €
500,07540 €3,77 €
1000,06480 €6,48 €
5000,04750 €23,75 €
1.0000,04226 €42,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €