MCR100JZHF8450 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04838 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,12981 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.458
Unit Price: 0,69000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22589 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07232 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21688 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05003 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25462 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03850 €
Datasheet
845 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF8450

DigiKey Part Number
RHM845BBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR100JZHF8450
Description
RES SMD 845 OHM 1% 1W 2512
Customer Reference
Detailed Description
845 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF8450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes