Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

MCR100JZHF4990 | |
|---|---|
DigiKey Part Number | RHM499BBTR-ND - Tape & Reel (TR) RHM499BBCT-ND - Cut Tape (CT) RHM499BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF4990 |
Description | RES SMD 499 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF4990 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-FX-4990ELF | Bourns Inc. | 0 | CR2512-FX-4990ELF-ND | 0,05225 € | Direct |
| CRCW2512499RFKEG | Vishay Dale | 8.601 | 541-499AFCT-ND | 0,24000 € | Direct |
| CRCW2512499RFKTG | Vishay Dale | 660 | 541-CRCW2512499RFKTGCT-ND | 0,45000 € | Direct |
| ERJ-1TNF4990U | Panasonic Industry | 0 | ERJ-1TNF4990U-ND | 0,20759 € | Direct |
| RMCF2512FT499R | Stackpole Electronics Inc | 148 | RMCF2512FT499RCT-ND | 0,21000 € | Direct |









