Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

MCR100JZHF43R2 | |
|---|---|
DigiKey Part Number | RHM43.2BBTR-ND - Tape & Reel (TR) RHM43.2BBCT-ND - Cut Tape (CT) RHM43.2BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF43R2 |
Description | RES SMD 43.2 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF43R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251243R2FKEG | Vishay Dale | 3.036 | 541-43.2AFCT-ND | 0,24000 € | Direct |
| CRCW251243R2FKEH | Vishay Dale | 0 | CRCW251243R2FKEH-ND | 0,04921 € | Direct |
| CRCW251243R2FKTG | Vishay Dale | 0 | CRCW251243R2FKTG-ND | 0,12003 € | Direct |
| ERJ-1TNF43R2U | Panasonic Industry | 14.904 | PT43.2AFCT-ND | 0,68000 € | Direct |
| RMCF2512FT43R2 | Stackpole Electronics Inc | 3.163 | 738-RMCF2512FT43R2CT-ND | 0,21000 € | Direct |










