
MCR100JZHF30R9 | |
|---|---|
DigiKey Part Number | RHM30.9BBTR-ND - Tape & Reel (TR) RHM30.9BBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF30R9 |
Description | RES SMD 30.9 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF30R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03450 € | 138,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

