Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

MCR100JZHF2211 | |
|---|---|
DigiKey Part Number | RHM2.21KBBTR-ND - Tape & Reel (TR) RHM2.21KBBCT-ND - Cut Tape (CT) RHM2.21KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF2211 |
Description | RES SMD 2.21K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF2211 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122K21FKEG | Vishay Dale | 295 | 541-2.21KAFCT-ND | 0,24000 € | Direct |
| CRCW25122K21FKEH | Vishay Dale | 0 | CRCW25122K21FKEH-ND | 0,04921 € | Direct |
| CRCW25122K21FKTG | Vishay Dale | 0 | CRCW25122K21FKTG-ND | 0,12003 € | Direct |
| ERJ-1TNF2211U | Panasonic Industry | 0 | ERJ-1TNF2211U-ND | 0,20641 € | Direct |
| RMCF2512FT2K21 | Stackpole Electronics Inc | 0 | RMCF2512FT2K21CT-ND | 0,21000 € | Direct |








