MCR100JZHF2002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 83
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,04983 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,11522 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.017
Unit Price: 0,69000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.123
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 3.950
Unit Price: 0,65000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,12562 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 7.647
Unit Price: 0,60000 €
Datasheet

Similar


YAGEO
In Stock: 287
Unit Price: 0,34000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21688 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,29768 €
Datasheet

Similar


YAGEO
In Stock: 2.590
Unit Price: 0,26000 €
Datasheet
20 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHF2002

DigiKey Part Number
RHM20.0KBBTR-ND - Tape & Reel (TR)
RHM20.0KBBCT-ND - Cut Tape (CT)
RHM20.0KBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHF2002
Description
RES SMD 20K OHM 1% 1W 2512
Customer Reference
Detailed Description
20 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHF2002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes