Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

MCR100JZHF1582 | |
|---|---|
DigiKey Part Number | RHM15.8KBBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF1582 |
Description | RES SMD 15.8K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF1582 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251215K8FKEG | Vishay Dale | 0 | CRCW251215K8FKEG-ND | 0,05678 € | Direct |
| CRCW251215K8FKTG | Vishay Dale | 0 | CRCW251215K8FKTG-ND | 0,11767 € | Direct |
| ERJ-1TNF1582U | Panasonic Industry | 1.595 | PT15.8KAFCT-ND | 0,64000 € | Direct |
| RMCF2512FT15K8 | Stackpole Electronics Inc | 0 | RMCF2512FT15K8-ND | 0,03802 € | Direct |
| CRCW251215K8FKEGHP | Vishay Dale | 0 | CRCW251215K8FKEGHP-ND | 0,22308 € | Upgrade |








