New at DigiKey
160 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03SEQPF1600

DigiKey Part Number
846-MCR03SEQPF1600TR-ND - Tape & Reel (TR)
846-MCR03SEQPF1600CT-ND - Cut Tape (CT)
846-MCR03SEQPF1600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03SEQPF1600
Description
1608(0603)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02360 €0,59 €
500,01940 €0,97 €
1000,01600 €1,60 €
2500,01256 €3,14 €
5000,01068 €5,34 €
1.0000,00918 €9,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00681 €34,05 €
10.0000,00612 €61,20 €
15.0000,00579 €86,85 €
25.0000,00543 €135,75 €
35.0000,00522 €182,70 €
50.0000,00502 €251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €