MCR03SEQPF12R0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.985
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.226
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 35.517
Unit Price: 0,08000 €
Datasheet
New at DigiKey
12 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03SEQPF12R0

DigiKey Part Number
846-MCR03SEQPF12R0TR-ND - Tape & Reel (TR)
846-MCR03SEQPF12R0CT-ND - Cut Tape (CT)
846-MCR03SEQPF12R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03SEQPF12R0
Description
1608(0603)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H3ED12R0VPanasonic Industry2.98510-ERJ-H3ED12R0VCT-ND0,20000 €Parametric Equivalent
ERJ-H3EF12R0VPanasonic Industry3.22610-ERJ-H3EF12R0VCT-ND0,18000 €Parametric Equivalent
RK73H1JTTD12R0FKOA Speer Electronics, Inc.35.5172019-RK73H1JTTD12R0FCT-ND0,08000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02360 €0,59 €
500,01940 €0,97 €
1000,01600 €1,60 €
2500,01256 €3,14 €
5000,01068 €5,34 €
1.0000,00918 €9,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00681 €34,05 €
10.0000,00612 €61,20 €
15.0000,00579 €86,85 €
25.0000,00543 €135,75 €
35.0000,00522 €182,70 €
50.0000,00502 €251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €