Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR03EZPJ681 | |
|---|---|
DigiKey Part Number | RHM680GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ681 |
Description | RES SMD 680 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ681 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603680RJNEA | Vishay Dale | 73.149 | 541-680GCT-ND | 0,08000 € | Direct |
| CRCW0603680RJNEB | Vishay Dale | 0 | CRCW0603680RJNEB-ND | 0,00357 € | Direct |
| ERJ-3GEYJ681V | Panasonic Industry | 53.632 | P680GCT-ND | 0,08000 € | Direct |
| RC0603JR-07680RL | YAGEO | 188.218 | 311-680GRCT-ND | 0,08000 € | Direct |
| RMCF0603JG680R | Stackpole Electronics Inc | 0 | RMCF0603JG680RTR-ND | 0,00228 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00214 € | 10,70 € |
| Unit Price without VAT: | 0,00214 € |
|---|---|
| Unit Price with VAT: | 0,00255 € |









