Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR03EZPJ434 | |
|---|---|
DigiKey Part Number | RHM430KGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ434 |
Description | RES SMD 430K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ434 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603430KJNEA | Vishay Dale | 18.062 | 541-CRCW0603430KJNEACT-ND | 0,08000 € | Direct |
| CRCW0603430KJNEB | Vishay Dale | 0 | CRCW0603430KJNEB-ND | 0,00357 € | Direct |
| CRCW0603430KJNTA | Vishay Dale | 0 | CRCW0603430KJNTA-ND | 0,01488 € | Direct |
| ERJ-3GEYJ434V | Panasonic Industry | 12.675 | P430KGCT-ND | 0,08000 € | Direct |
| RC0603JR-07430KL | YAGEO | 32.841 | 311-430KGRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00214 € | 10,70 € |
| Unit Price without VAT: | 0,00214 € |
|---|---|
| Unit Price with VAT: | 0,00255 € |










