Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPJ273 | |
|---|---|
DigiKey Part Number | RHM27KGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ273 |
Description | RES SMD 27K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ273 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060327K0JNEA | Vishay Dale | 29.233 | 541-27KGCT-ND | 0,08000 € | Direct |
| CRCW060327K0JNEB | Vishay Dale | 19.900 | 541-CRCW060327K0JNEBCT-ND | 0,08000 € | Direct |
| CRCW060327K0JNEC | Vishay Dale | 0 | CRCW060327K0JNEC-ND | 0,00357 € | Direct |
| ERJ-3GEYJ273V | Panasonic Industry | 144.061 | P27KGCT-ND | 0,08000 € | Direct |
| RC0603JR-0727KL | YAGEO | 28.815 | 311-27KGRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00214 € | 10,70 € |
| Unit Price without VAT: | 0,00214 € |
|---|---|
| Unit Price with VAT: | 0,00255 € |










