MCR03EZPJ271 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 71.975
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 15.116
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 41.695
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 190.584
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.358
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 98.603
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 41.634
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.495
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,01796 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00363 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03066 €
Datasheet
270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ271

DigiKey Part Number
RHM270GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ271
Description
RES SMD 270 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603270RJNEAVishay Dale71.975541-270GCT-ND0,08000 €Direct
CRCW0603270RJNEBVishay Dale15.116541-CRCW0603270RJNEBCT-ND0,08000 €Direct
ERJ-3GEYJ271VPanasonic Industry41.695P270GCT-ND0,08000 €Direct
RC0603JR-07270RLYAGEO190.584311-270GRCT-ND0,08000 €Direct
RMCF0603JG270RStackpole Electronics Inc9.358738-RMCF0603JG270RCT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00214 €10,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00214 €
Unit Price with VAT:0,00255 €