Direct
Direct
Upgrade
Upgrade
Upgrade

MCR03EZPJ1R2 | |
|---|---|
DigiKey Part Number | RHM1.2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ1R2 |
Description | RES SMD 1.2 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ1R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3RQJ1R2V | Panasonic Industry | 24.526 | P1.2AHCT-ND | 0,08000 € | Direct |
| RC0603JR-071R2L | YAGEO | 1.170 | 311-1.2GRCT-ND | 0,08000 € | Direct |
| CRCW06031R20FKEA | Vishay Dale | 46.978 | 541-1.20HHCT-ND | 0,08000 € | Upgrade |
| CRCW06031R20FNEA | Vishay Dale | 0 | 541-1.20HTR-ND | 0,00728 € | Upgrade |
| CRCW06031R20JNEA | Vishay Dale | 19.330 | 541-1.2GCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00214 € | 10,70 € |
| Unit Price without VAT: | 0,00214 € |
|---|---|
| Unit Price with VAT: | 0,00255 € |




