Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPJ184 | |
|---|---|
DigiKey Part Number | RHM180KGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ184 |
Description | RES SMD 180K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ184 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603180KJNEA | Vishay Dale | 7.014 | 541-180KGCT-ND | 0,08000 € | Direct |
| CRCW0603180KJNEB | Vishay Dale | 0 | CRCW0603180KJNEB-ND | 0,00357 € | Direct |
| ERJ-3GEYJ184V | Panasonic Industry | 30.294 | P180KGCT-ND | 0,08000 € | Direct |
| RC0603JR-07180KL | YAGEO | 969.193 | 311-180KGRCT-ND | 0,08000 € | Direct |
| RMCF0603JT180K | Stackpole Electronics Inc | 2.783 | RMCF0603JT180KCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00214 € | 10,70 € |
| Unit Price without VAT: | 0,00214 € |
|---|---|
| Unit Price with VAT: | 0,00255 € |











