Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

MCR03EZPJ135 | |
|---|---|
DigiKey Part Number | RHM1.3MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ135 |
Description | RES SMD 1.3M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ135 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031M30JNEA | Vishay Dale | 10.584 | 541-1.3MGCT-ND | 0,08000 € | Direct |
| CRCW06031M30JNEB | Vishay Dale | 0 | CRCW06031M30JNEB-ND | 0,00357 € | Direct |
| ERJ-3GEYJ135V | Panasonic Industry | 51.927 | P1.3MGCT-ND | 0,08000 € | Direct |
| RC0603JR-071M3L | YAGEO | 5.347 | 311-1.3MGRCT-ND | 0,08000 € | Direct |
| RMCF0603JT1M30 | Stackpole Electronics Inc | 2.445 | 738-RMCF0603JT1M30CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00214 € | 10,70 € |
| Unit Price without VAT: | 0,00214 € |
|---|---|
| Unit Price with VAT: | 0,00255 € |







