Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR03EZPFX68R0 | |
|---|---|
DigiKey Part Number | RHM68.0HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPFX68R0 |
Description | RES SMD 68 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPFX68R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060368R0FKEA | Vishay Dale | 103.739 | 541-68.0HCT-ND | 0,08000 € | Direct |
| CRCW060368R0FKEB | Vishay Dale | 19.370 | 541-CRCW060368R0FKEBCT-ND | 0,08000 € | Direct |
| CRCW060368R0FKEC | Vishay Dale | 0 | CRCW060368R0FKEC-ND | 0,00399 € | Direct |
| ERJ-3EKF68R0V | Panasonic Industry | 34.614 | P68.0HCT-ND | 0,08000 € | Direct |
| RMCF0603FT68R0 | Stackpole Electronics Inc | 56.400 | RMCF0603FT68R0CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00251 € | 12,55 € |
| Unit Price without VAT: | 0,00251 € |
|---|---|
| Unit Price with VAT: | 0,00299 € |












